AP-107SP

Amphenol Nexus Technologies
654-AP-107SP
AP-107SP

Mfr.:

Description:
Phone Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,97 € 88,97 €
88,96 € 2.224,00 €
88,40 € 4.420,00 €
87,08 € 8.708,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Phone Connectors
RoHS:  
Male
7 Position
Cable
Solder
Gold
Brand: Amphenol Nexus Technologies
Contact Material: Beryllium Copper
Contact Rating: 3 A
Housing Material: Thermoplastic
Product Type: Phone Connectors
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.