AD-05BFFB-QL8AP0

Amphenol LTW
523-AD-05BFFB-QL8AP0
AD-05BFFB-QL8AP0

Mfr.:

Description:
Standard Circular Connector X-Lok, Mini Size, Plastic, 5A, 05 pins, Female Connector, Female Contact, Straight, Push Lock, Screw-in, Field Installable, F4.0 - F8.0mm, IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 5/26/2026
100
50
Expected 6/17/2026
50
Expected 7/16/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,10 € 14,10 €
12,24 € 122,40 €
11,53 € 230,60 €
10,23 € 511,50 €
9,80 € 1.960,00 €
9,34 € 4.670,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
5 Position
IP68
X-Lok
Brand: Amphenol LTW
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 5 A
Product Type: Standard Circular Connector
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

X-Lok Push Lock Connectors

Amphenol LTW's X-Lok Push Lock connector offers secure, efficient, and cost-effective connectivity. Now unveiling the metal design, the robust construction, and intuitive push lock mechanism can ensure reliable connections in the very roughest conditions. It is suitable for applications that require extreme environmental resistance. The X-Lok Series enables quicker installation than traditional threaded solutions. With UL1977 and 2238+50e certification, ALTW's X-Lok is your ideal solution for harsh environments and outdoor applications.

X-Lok Push Lock Field Installable Connectors

Amphenol LTW X-Lok Push Lock Field Installable (FI) Connectors provide a serviceable crimp and screw-in termination for on-site installation requirements. X-Lok FI connectors feature a push-lock mechanism that provides audible feedback, ideal for blind mating and quick, easy installation. These connectors offer plastic and metal versions and meet high industrial standards by utilizing UL 94V-0 and UL-f1-rated thermoplastic materials for flammability and UV exposure protection. Amphenol LTW X-Lok Push Lock FI Connectors are compliant with UL 1977 standards and provide safe and stable performance in data and power transmission.

X-Lok Mini IP68 Waterproof Connectors

Amphenol LTW X-Lok Mini IP68 Waterproof Connectors are small and light-weight IP68 waterproof connectors with a push-lock mechanism design. X-Lok Mini provides fast, easy, and space-saving connection that is ideal for applications with limited operating space. Amphenol LTW X-Lok Mini ensures error-proof and easy assembly upon installation through audible feedback and guided key design.