Amphenol LTW X-Lok Push Lock Connectors

Amphenol LTW's X-Lok Push Lock connector offers secure, efficient, and cost-effective connectivity. Now unveiling the metal design, the robust construction, and intuitive push lock mechanism can ensure reliable connections in the very roughest conditions. It is suitable for applications that require extreme environmental resistance. The X-Lok Series enables quicker installation than traditional threaded solutions. With UL1977 and 2238+50e certification, ALTW's X-Lok is your ideal solution for harsh environments and outdoor applications.

The X-Lok offers mini, standard, middle, and large sizes and an ultra-high-density version. The material supports plastic and metal options. The X-Lok mini-size metal and ultra-high-density versions have the same panel cut-out as the M12 and are alternative solutions to the M12.

Features

  • Alternative solution to M12
  • Protection up to IP68
  • Spring loaded push lock design
  • Power AC/DC, data, signal, and hybrid
  • Blind mating with audible and tactile feedback
  • Saving on-site installation time and costs
  • Eliminating workmanship errors

Applications

  • LED lighting
  • Marine
  • Broadband wireless access
  • Industrial automation
  • Renewable energy
  • Heavy equipment
  • Autometer
  • Test equipment
  • Hybrid electric vehicles
  • Railway mass transit
  • Mobile devices
  • Transportation
  • Power supply switches
  • Distribution boxes, motors
  • Medical equipment
  • Automotive diagnostics
  • UAV
  • Lifts and material handling
  • Remote video response center
  • Autonomous
  • Communication 
  • Rugged IT

Specifications

  • Salt spray for 48h
  • -40°C to 105°C temperature range
  • Up to 600V UL1977 and 2238+50e
  • 1000 cycles durability
  • Plastic or metal
  • Identifications:
    • Mini size plastic 9/16"-24 UNS and mini size metal PG9
    • Standard size 5/8"-27 UNS
    • Middle size 13/16"-28 UNS
    • Large size 1"-20 UNEF

Videos

Published: 2015-06-03 | Updated: 2026-09-10