AB-AD02ML-ADML-QD002

Amphenol LTW
523-BAD02MLADMLQD002
AB-AD02ML-ADML-QD002

Mfr.:

Description:
Sensor Cables / Actuator Cables X-Lok, Mini Size, Plastic, 5A, 02 pins, Male Connector, Male Contact, Straight-to-Straight, Push Lock, Overmolded Double Ended, Length 2000mm, IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,29 € 17,29 €
14,53 € 145,30 €
13,18 € 659,00 €
12,44 € 1.244,00 €
12,13 € 2.426,00 €
11,84 € 5.920,00 €
11,83 € 11.830,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Sensor Cables / Actuator Cables
RoHS:  
Brand: Amphenol LTW
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

X-Lok Mini IP68 Waterproof Connectors

Amphenol LTW X-Lok Mini IP68 Waterproof Connectors are small and light-weight IP68 waterproof connectors with a push-lock mechanism design. X-Lok Mini provides fast, easy, and space-saving connection that is ideal for applications with limited operating space. Amphenol LTW X-Lok Mini ensures error-proof and easy assembly upon installation through audible feedback and guided key design.

X-Lok Push Lock Connectors

Amphenol LTW's X-Lok Push Lock connector offers secure, efficient, and cost-effective connectivity. Now unveiling the metal design, the robust construction, and intuitive push lock mechanism can ensure reliable connections in the very roughest conditions. It is suitable for applications that require extreme environmental resistance. The X-Lok Series enables quicker installation than traditional threaded solutions. With UL1977 and 2238+50e certification, ALTW's X-Lok is your ideal solution for harsh environments and outdoor applications.