ACPM-GB BULK

Amphenol Audio
523-ACPM-GBBULK
ACPM-GB BULK

Mfr.:

Description:
Phone Connectors Conn PL 2POS ST CBL MNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 143

Stock:
143 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,00 € 4,00 €
3,41 € 34,10 €
3,19 € 63,80 €
3,04 € 152,00 €
2,88 € 288,00 €
2,67 € 534,00 €
2,57 € 1.285,00 €
2,45 € 2.450,00 €
2,30 € 4.600,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Phone Connectors
RoHS:  
1/4 in
Male
2 Position
Cable
Not Switched
Solder
Nickel
25 V
Straight
M
Bulk
Brand: Amphenol Audio
Contact Material: Brass
Housing Material: Die Cast
Mating Cycles: 1000 Cycle
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

M-Series Musician Range 1/4" & 3.5mm Plugs

Amphenol Audio M-Series Musician Range 1/4" and 3.5mm Plugs offer solid performance and come in a mono or stereo tip/ring/sleeve (TRS) type with a robust diecast shell in satin nickel or black finish. These general use plugs feature flexible grommet cable protection, improved stability, and precision machined contacts. Amphenol Audio M-Series Musician Range 1/4" and 3.5mm Plugs are ideally used in electric guitars, bass applications, musical instruments, and phone connectors.