52170032-531

Amphenol Audio
523-52170032-531
52170032-531

Mfr.:

Description:
Phone Connectors PLASTIC LARGE 7/16" 20UNF-2B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.900

Stock:
1.900 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,43 € 0,43 €
0,373 € 3,73 €
0,35 € 8,75 €
0,297 € 29,70 €
0,28 € 84,00 €
0,232 € 232,00 €
0,205 € 512,50 €
0,197 € 1.970,00 €
0,193 € 3.860,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Phone Connectors
RoHS:  
Nut
Bulk
Brand: Amphenol Audio
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Unit Weight: 1,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
3926909989
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Q 1/4" (6.35mm) Plugs

Amphenol Audio Q Series 1/4" (6.35mm) Plugs offer Mono or Stereo (TRS) options and provide quick and easy assembly. Q Series 1/4" Phone Plugs feature a slimline design, nickel or gold contact plating, and nickel or black shell design. The series includes a chuck style cable clamp and a moulded backshell.