20020007-H101B01LF

Amphenol Anytek
649-202007H101B01LF
20020007-H101B01LF

Mfr.:

Description:
Pluggable Terminal Blocks 20020007-H101B01LF-508 TB PLG PLUG R/A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.843

Stock:
1.843 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,43 € 3,43 €
2,45 € 24,50 €
2,14 € 53,50 €
1,95 € 97,50 €
1,80 € 135,00 €
1,66 € 498,00 €
1,52 € 798,00 €
1,38 € 1.449,00 €

Similar Product

Amphenol Anytek TJ1051530000G
Amphenol Anytek
Pluggable Terminal Blocks TB PLU PLU DWON/SIDE

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
10 Position
5.08 mm
Screw
Screw
Cable Mounts
12 A
300 V
24 AWG
12 AWG
Bulk
Brand: Amphenol Anytek
Contact Material: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 75
Subcategory: Terminal Blocks
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99