TJ1051530000G

Amphenol Anytek
649-TJ10515300J0G
TJ1051530000G

Mfr.:

Description:
Pluggable Terminal Blocks TB PLU PLU DWON/SIDE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.641

Stock:
1.641 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,58 € 3,58 €
2,55 € 25,50 €
2,23 € 55,75 €
1,98 € 99,00 €
1,66 € 124,50 €
1,59 € 477,00 €
1,57 € 824,25 €
1,56 € 1.638,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
10 Position
Screw
Screw
Cable Mounts
10 A
300 V
28 AWG
16 AWG
Green
Brand: Amphenol Anytek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 75
Subcategory: Terminal Blocks
Part # Aliases: TJ10515300J0G
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99