SKPLAFD010

Alps Alpine
688-SKPLAF
SKPLAFD010

Mfr.:

Description:
Tactile Switches RND 6.0x5.0mm 250gf

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 308

Stock:
308 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,778 € 0,78 €
0,738 € 7,38 €
0,69 € 17,25 €
0,599 € 59,90 €
0,558 € 139,50 €
0,535 € 267,50 €
0,512 € 512,00 €
Full Reel (Order in multiples of 2700)
0,484 € 1.306,80 €
0,461 € 2.489,40 €

Similar Product

Alps Alpine SKPMAPE010
Alps Alpine
Tactile Switches 5.9x6.0x5.0mm 250gf

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
1.5 mm
Stem
OFF - (ON)
2.5 N
50 mA
16 VDC
No
SPST
Solder Pin
Yellow
6.45 mm
6.45 mm
5 mm
SKPL
100000 Cycle
Reel
Cut Tape
Brand: Alps Alpine
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Tactile Switches
Factory Pack Quantity: 2700
Subcategory: Switches
Tradename: TACT Switch
Travel: 1.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501199
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.