SKPMAPE010

Alps Alpine
688-SKPMAP
SKPMAPE010

Mfr.:

Description:
Tactile Switches 5.9x6.0x5.0mm 250gf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.424

Stock:
1.424 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,432 € 0,43 €
0,366 € 3,66 €
0,343 € 8,58 €
Full Reel (Order in multiples of 2000)
0,343 € 686,00 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
1.5 mm
Square
OFF - (ON)
2.5 N
50 mA
16 VDC
No
SPST
Gull Wing Lead
Black
6 mm
5.9 mm
5 mm
SKPM
100000 Cycle
Reel
Cut Tape
Brand: Alps Alpine
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Tactile Switches
Factory Pack Quantity: 2000
Subcategory: Switches
Tradename: TACT Switch
Travel: 1.3 mm
Unit Weight: 524,139 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501100
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99