PF48F4000P0ZBQEF

Alliance Memory
913-PF48F4000P0ZBQEF
PF48F4000P0ZBQEF

Mfr.:

Description:
NOR Flash Parallel NOR Flash(Micron)1.8V, P30 256Mb,Bottom Boot, -40C to 85C, Quad+ 80b BGA, DDP. Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.150

Stock:
1.150 Can Dispatch Immediately
Quantities greater than 1150 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,88 € 17,88 €
16,57 € 165,70 €
16,05 € 401,25 €
15,65 € 782,50 €
15,07 € 1.507,00 €
14,69 € 3.672,50 €
1.056 Quote

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: NOR Flash
SMD/SMT
SCSP-88
256 Mbit
1.7 V
2 V
31 mA
Parallel
52 MHz
16 M x 16
16 bit
Asynchronous, Synchronous
- 40 C
+ 85 C
Tray
Brand: Alliance Memory
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 100 ns
Factory Pack Quantity: 1056
Subcategory: Memory & Data Storage
Supply Current - Max: 50 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542326100
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
China
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

P30 Micron Parallel NOR Flash Embedded Memory

Alliance Memory P30 Micron Parallel NOR Flash Embedded Memories offer more density in less space, high-speed interface device, and support for code and data storage. These memory devices feature high-performance synchronous-burst read mode, fast asynchronous access times, low power, flexible security options, and three industry-standard package choices. The P30 NOR flash embedded memory devices provide high performance at a low voltage on a 16-bit data bus. The individually erasable memory blocks are sized for optimum code and data storage. These memory devices' security features include 64 OTP bits one-time programmable register that is programmed with unique information from Micron. The P30 NOR flash embedded memory devices are JESD47 compliant and are available in a 56-lead TSOP (512Mb, 1Gb) and 64-ball Easy BGA packages (512Mb, 1Gb, 2Gb).