PC28F640P33TF60A

Alliance Memory
913-PC28F640P33TF60A
PC28F640P33TF60A

Mfr.:

Description:
NOR Flash Parallel NOR Flash, 64Mb, 3.0V, 60ns, Top Boot, -40C to 85C, 64b BGA, Tray

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 643

Stock:
643 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,23 € 7,23 €
6,73 € 67,30 €
6,52 € 163,00 €
6,36 € 318,00 €
6,22 € 622,00 €
6,01 € 1.803,00 €
5,86 € 3.516,00 €
5,70 € 6.840,00 €
2.700 Quote

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: NOR Flash
RoHS:  
SMD/SMT
64 Mbit
2.3 V
3.6 V
28 mA
Parallel
52 MHz
4 M x 16
16 bit
Asynchronous, Synchronous
- 40 C
+ 85 C
Brand: Alliance Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 300
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
USHTS:
8542320051
ECCN:
3A991.b.1.b