PC28F512P33BFD

Alliance Memory
913-PC28F512P33BFD
PC28F512P33BFD

Mfr.:

Description:
NOR Flash Parallel NOR Flash, 512Mb, 2.3V to 3.6V, 95ns, Bottom Boot, -40C to 85C, 64b BGA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: NOR Flash
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
SMD/SMT
BGA-64
512 Mbit
2.3 V
3.6 V
31 mA
Parallel
52 MHz
32 M x 16
16 bit
Asynchronous, Synchronous
- 40 C
+ 85 C
Brand: Alliance Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 95 ns
Factory Pack Quantity: 300
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
USHTS:
8542320051
ECCN:
3A991.b.1.a