N25Q032A13EF4A0F

Alliance Memory
913-N25Q032A13EF4A0F
N25Q032A13EF4A0F

Mfr.:

Description:
NOR Flash Serial NOR Flash(MICRON), 32Mb, 3V, 108Mhz, Multiple IO, Automotive, 8pin DFN(4x3), T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.953

Stock:
1.953 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,99 € 1,99 €
1,94 € 19,40 €
1,87 € 46,75 €
1,83 € 91,50 €
1,79 € 179,00 €
1,74 € 435,00 €
1,71 € 855,00 €
1,67 € 1.670,00 €
Full Reel (Order in multiples of 4000)
1,17 € 4.680,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: NOR Flash
SMD/SMT
U-PDFN-8
32 Mbit
2.7 V
3.6 V
20 mA
SPI
108 MHz
4 M x 8
8 bit
Synchronous
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Alliance Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 108 MHz
Factory Pack Quantity: 4000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
CNHTS:
8542329000
USHTS:
8542320051
ECCN:
3A991

N25Q0x SPI NOR FLASH Memory Devices

Alliance Memory N25Q0x SPI NOR FLASH Memory Devices are high-performance multiple input/output serial Flash memories manufactured on 65nm NOR technology. These memory devices feature execute-in-place (XIP) functionality, a high-speed SPI-compatible bus interface, and advanced write protection mechanisms. The N25Q0x NOR FLASH memory devices can double or quadruple the transfer bandwidth for READ and PROGRAM operations. This is made possible by the innovative, high-performance, dual/quad input/output instructions. Software can write-protect these memory devices through volatile and nonvolatile protection features, depending on the application's needs. The protection granularity is 64KB (sector granularity) for volatile protections.