N25Q032A13EF440F

Alliance Memory
913-N25Q032A13EF440F
N25Q032A13EF440F

Mfr.:

Description:
NOR Flash

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.358

Stock:
1.358 Can Dispatch Immediately
Quantities greater than 1358 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,48 € 2,48 €
2,31 € 23,10 €
2,24 € 56,00 €
2,19 € 109,50 €
2,15 € 215,00 €
2,08 € 520,00 €
2,02 € 1.010,00 €
1,97 € 1.970,00 €
Full Reel (Order in multiples of 4000)
1,96 € 7.840,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: NOR Flash
SMD/SMT
PDFN-8
32 Mbit
2.7 V
3.6 V
20 mA
SPI
108 MHz
4 M x 8
8 bit
Synchronous
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Alliance Memory
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 4000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542326100
CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.