M45PE20-VMN6P

Alliance Memory
913-M45PE20-VMN6P
M45PE20-VMN6P

Mfr.:

Description:
NOR Flash SPI NOR Flash, Page Erasable, 2Mb, 3V, 75MHz, 8pin SOIC Narrow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.643

Stock:
3.643 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,10 € 2,10 €
1,96 € 19,60 €
1,91 € 47,75 €
1,87 € 93,50 €
1,82 € 182,00 €
1,76 € 440,00 €
1,74 € 870,00 €
1,69 € 1.690,00 €
Full Reel (Order in multiples of 2000)
1,63 € 3.260,00 €

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: NOR Flash
SMD/SMT
SOIC-8
2 Mbit
2.7 V
3.6 V
15 mA
SPI
75 MHz
256 k x 8
8 bit
Synchronous
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Alliance Memory
Country of Assembly: CN
Country of Diffusion: SG
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 75 MHz
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991