M29F800FT55N3E2

Alliance Memory
913-M29F800FT55N3E2
M29F800FT55N3E2

Mfr.:

Description:
NOR Flash NOR Flash(Micron) , PARALLEL, 8Mb, TSOP 48PIN, 55ns, -40 +125 C, TOP, Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 541

Stock:
541 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,05 € 6,05 €
5,64 € 56,40 €
5,47 € 136,75 €
5,24 € 262,00 €
5,04 € 483,84 €
5,03 € 1.448,64 €
4,88 € 2.810,88 €
4,76 € 5.026,56 €

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: NOR Flash
SMD/SMT
TSOP-48
8 Mbit
4.5 V
5.5 V
20 mA
Parallel
1 M x 8/512 k x 16
8 bit/16 bit
Asynchronous
- 40 C
+ 125 C
Tray
Brand: Alliance Memory
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 55 ns
Factory Pack Quantity: 96
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542326100
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

Automotive NOR Flash

Alliance Memory Automotive NOR Flash memory devices are fast bootable memory solutions that are easy to implement with minimal ongoing management due to the underlying cell structure. These flash memories are available at up to 2Gb and are ideal for reliable code storage, including boot, application, OS, and execute-in-place [XIP] code in an embedded system. The NOR flash can also be used for frequently changing small data storage. Because of the cell structure, NOR flash is inherently more reliable than other solutions. These devices are automotive AEC-Q100 qualified with support for extended automotive temperature ranges in a variety of environmental conditions. Alliance Memory Automotive NOR Flash modules provide high-capacity storage for cluster and dashboard applications, in-car infotainment systems, power train controls, and advanced driver assistance systems.