AS7C256A-15TCNTR

Alliance Memory
913-AS7C256A-15TCNTR
AS7C256A-15TCNTR

Mfr.:

Description:
SRAM SRAM, 256K, 32K x 8, 5V, 28pin TSOP I, 15ns, Commercial Temp - Tape & Reel

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 820

Stock:
820 Can Dispatch Immediately
Quantities greater than 820 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,92 € 4,92 €
4,58 € 45,80 €
4,45 € 111,25 €
4,34 € 217,00 €
4,24 € 424,00 €
4,10 € 1.025,00 €
4,00 € 2.000,00 €
Full Reel (Order in multiples of 1000)
3,90 € 3.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
4,76 €
Min:
1

Similar Product

Alliance Memory AS7C256A-15TCN
Alliance Memory
SRAM SRAM, 256K, 32K x 8, 5V, 28pin TSOP I, 15ns, Commercial Temp - Tray

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
RoHS:  
256 kbit
32 k x 8
15 ns
Parallel
5.5 V
4.5 V
65 mA
0 C
+ 70 C
SMD/SMT
TSOP-28
Reel
Cut Tape
MouseReel
Brand: Alliance Memory
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: AS7C256A-15
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Type: Asynchronous
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542324500
CNHTS:
8542329000
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
China
Country of Diffusion:
Israel
The country is subject to change at the time of shipment.