AS7C256A-15TCN

Alliance Memory
913-AS7C256A-15TCN
AS7C256A-15TCN

Mfr.:

Description:
SRAM SRAM, 256K, 32K x 8, 5V, 28pin TSOP I, 15ns, Commercial Temp - Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 232

Stock:
232 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,76 € 4,76 €
4,44 € 44,40 €
4,31 € 107,75 €
4,21 € 210,50 €
3,97 € 928,98 €
3,82 € 1.787,76 €
3,75 € 4.387,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,92 €
Min:
1

Similar Product

Alliance Memory AS7C256A-15TCNTR
Alliance Memory
SRAM SRAM, 256K, 32K x 8, 5V, 28pin TSOP I, 15ns, Commercial Temp - Tape & Reel
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
RoHS:  
256 kbit
32 k x 8
15 ns
Parallel
5.5 V
4.5 V
65 mA
0 C
+ 70 C
SMD/SMT
TSOP-28
Tray
Brand: Alliance Memory
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: AS7C256A-15
Factory Pack Quantity: 234
Subcategory: Memory & Data Storage
Type: Asynchronous
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542324500
CNHTS:
8542329000
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Israel
The country is subject to change at the time of shipment.