AS4C16M16SB-7TCNTR

Alliance Memory
913-S4C16M16SB7TCNTR
AS4C16M16SB-7TCNTR

Mfr.:

Description:
DRAM SDR, 256Mb, 16M x 16, 3.3V, 54pin TSOP II, 143Mhz, Commerical Temp(.63) Tape and Reel, B Die

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 840

Stock:
840 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,27 € 6,27 €
5,84 € 58,40 €
5,66 € 141,50 €
5,40 € 270,00 €
5,27 € 527,00 €
5,19 € 1.297,50 €
5,07 € 2.535,00 €
Full Reel (Order in multiples of 1000)
4,02 € 4.020,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
6,15 €
Min:
1

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
RoHS:  
SDRAM
256 Mbit
16 bit
143 MHz
TSOP-II-54
16 M x 16
5.4 ns
3 V
3.6 V
0 C
+ 70 C
Reel
Cut Tape
Brand: Alliance Memory
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Supply Current - Max: 55 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329010
USHTS:
8542320024
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

DDR3 Synchronous DRAM

Alliance Memory DDR3 Synchronous DRAM (SDRAM) achieves high-speed double-data-rate transfer rates of up to 1600Mb/sec/pin for general applications. The chip is designed to comply with all key DDR3 DRAM key features, and all of the control and address inputs are synchronized with a pair of externally supplied differential clocks. Inputs are latched at the cross point of differential clocks (CK rising and CK# falling). All I/Os are synchronized with differential DQS pairs in a source synchronous fashion. These Alliance Memory devices operate with a single 1.5V ± 0.075V power supply and are available in BGA packages.