AS4C16M16SB-7TCN

Alliance Memory
913-AS4C16M16SB-7TCN
AS4C16M16SB-7TCN

Mfr.:

Description:
DRAM SDRAM, 256M, 16M x 16, 3.3V, 54pin TSOP II, 143Mhz, Commerical Temp - Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.497

Stock:
1.497 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,15 € 6,15 €
5,73 € 57,30 €
5,56 € 139,00 €
5,55 € 599,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
6,27 €
Min:
1

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
RoHS:  
SDRAM
256 Mbit
16 bit
143 MHz
TSOP-II-54
16 M x 16
5.4 ns
3 V
3.6 V
0 C
+ 70 C
Tray
Brand: Alliance Memory
Country of Assembly: TW
Country of Diffusion: TW
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 108
Subcategory: Memory & Data Storage
Supply Current - Max: 55 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329010
CAHTS:
8542320020
USHTS:
8542320028
MXHTS:
8542320299
ECCN:
EAR99