AS29CF800B-55TIN

Alliance Memory
913-AS29CF800B-55TIN
AS29CF800B-55TIN

Mfr.:

Description:
NOR Flash Parallel 8M NOR Flash 1M X 8, 5V, TSOP 48PIN, 55NS INDUSTRIAL TEMP. BOTTOM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 456

Stock:
456 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,97 € 10,97 €
10,19 € 101,90 €
9,87 € 246,75 €
9,86 € 946,56 €
8,81 € 5.074,56 €

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: NOR Flash
SMD/SMT
TSOP-48
AS29CF800
8 Mbit
4.5 V
5.5 V
50 mA
Parallel
1 M x 8/512 k x 16
8 bit/16 bit
Asynchronous
- 40 C
+ 85 C
Tray
Brand: Alliance Memory
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 96
Subcategory: Memory & Data Storage
Unit Weight: 9,245 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542326100
CNHTS:
8542329090
USHTS:
8542320051
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

AS29CF800x-55TIN Parallel NOR Flash Memories

Alliance Memory AS29CF800x-55TIN Parallel NOR Flash Memories are 8Mbit, 5V memories organized as 1,048,576 bytes of 8 bits or 524,288 words of 16 bits each. These memories use pins I/O0 to I/O7 for 8-bit data and pins I/O0 to I/O15 for 16-bit data. The AS29CF800x-55TIN Flash memories are available in 48-pin TSOP packages. These memories are designed to be programmed in-system with the standard system 5V VCC supply. The AS29CF800x-55TIN memories require only a single 5V power supply for both read and write functions. The program and erase functions use internally generated and regulated voltages.