AS29CF160B-55TIN

Alliance Memory
913-AS29CF160B-55TIN
AS29CF160B-55TIN

Mfr.:

Description:
NOR Flash Parallel 16M NOR Flash 2M X 8, 5V, TSOP 48PIN, 55NS INDUSTRIAL TEMP. BOTTOM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,68 € 12,68 €
12,01 € 120,10 €
11,64 € 291,00 €
10,82 € 541,00 €
10,58 € 1.015,68 €
10,35 € 2.980,80 €
10,12 € 5.829,12 €
9,99 € 10.549,44 €
2.592 Quote

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: NOR Flash
SMD/SMT
TSOP-48
AS29CF160
16 Mbit
4.5 V
5.5 V
50 mA
Parallel
2 M x 8/1 M x 16
8 bit/16 bit
Asynchronous
- 40 C
+ 85 C
Tray
Brand: Alliance Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 96
Subcategory: Memory & Data Storage
Unit Weight: 12,314 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
CNHTS:
8542329090
USHTS:
8542320051
ECCN:
EAR99

AS29CF160x-55TIN Parallel NOR Flash Memories

Alliance Memory AS29CF160x-55TIN Parallel NOR Flash Memories are organized as 2,097,152 bytes of 8 bits or 1,048,576 words of 16 bits each. These memories use pins I/O0 to I/O7 for 8-bit data and pins I/O0 to I/O15 for 16-bit data. The AS29CF160x-55TIN Flash memories are available in 48-pin TSOP packages. These memories are designed to be programmed in-system with the standard system 5V VCC supply. The AS29CF160x-55TIN memories require only a single 5V power supply for both read and write functions. The program and erase functions use internally generated and regulated voltages.