AS29CF010-55CCIN

Alliance Memory
913-AS29CF010-55CCIN
AS29CF010-55CCIN

Mfr.:

Description:
NOR Flash Parallel NOR Flash 1M, 128k x 8, 5V, PLCC 32, 55NS, INDUSTRIAL TEMP - Tube

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 482

Stock:
482 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,96 € 5,96 €
5,55 € 55,50 €
5,35 € 160,50 €
5,21 € 312,60 €
5,09 € 610,80 €
4,95 € 1.336,50 €
4,82 € 2.458,20 €
4,70 € 4.794,00 €

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: NOR Flash
SMD/SMT
PLCC-32
AS29CF010
1 Mbit
4.5 V
5.5 V
40 mA
Parallel
128 k x 8
8 bit
Asynchronous
- 40 C
+ 85 C
Tube
Brand: Alliance Memory
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 30
Subcategory: Memory & Data Storage
Unit Weight: 2,861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542326100
CNHTS:
8542329090
USHTS:
8542320051
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

AS29CF010-55CCIN Uniform Sector Flash Memory

Alliance Memory AS29CF010-55CCIN Uniform Sector Flash Memory is a 5V memory with 131,072 bytes of 8 bits each. This Alliance Memory flash memory divides the 128KB of data into four sectors for flexible sector erase capability. The AS29CF010-55CCIN flash memory uses pins I/O0 to I/O7 for data and pins A0 to A16 for addresses. This memory is available in 32-pin PLCC packages.