AS25F364MQ-10SINTR

Alliance Memory
913-S25F364MQ10SINTR
AS25F364MQ-10SINTR

Mfr.:

Description:
NOR Flash Serial NOR Flash, 64Mb, 3.3V, Multiple IO, Default Feature1, Industrial Grade, 8pin SOIC (209mils), T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
1,82 € 3.640,00 €

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOP-8
64 Mbit
2.7 V
3.6 V
25 mA
QPI, SPI
104 MHz
64 M x 1/32 M x 2/16 M x 4
1 bit/2 bit/4 bit
Synchronous
- 40 C
+ 85 C
Reel
Brand: Alliance Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: NOR Flash
Speed: 104 MHz
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542326100
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a

AS25F Serial NOR Flash Memory

Alliance Memory AS25F Serial NOR Flash Memory combines fast read performance up to 133MHz with fast program and erase times. Available in 8-pin SOP Wide Body (209mils) and 8L WSON (6.0mm x 5.0mm) packages, the devices operate from a single 1.6V to 3.6V power supply over an industrial temperature range of -40°C to +85°C. The solutions offer support for single, dual, and quad SPI modes, and provide reliable, long-term performance with 100,000 program/erase cycles and 10-year data retention. Alliance Memory AS25F Serial NOR Flash Memory supports uniform 4KB or 32KB, or 64KB erase, offers an 8/16/32/64byte wrap-around burst read mode, and features program/erase suspend and resume. Advanced security features include block protection and 4K-bit secured OTP to protect content from hostile access and inadvertent programming and erasing.