AS25F3256MQ-7S2INTR

Alliance Memory
913-25F3256MQ7S2INTR
AS25F3256MQ-7S2INTR

Mfr.:

Description:
NOR Flash Serial NOR Flash, 256Mb, 3V, Multiple IO,133MHz STR Industrial Grade, 16pin SOIC (300mils), T&R

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,49 € 3,49 €
3,27 € 32,70 €
3,16 € 79,00 €
3,10 € 155,00 €
3,03 € 303,00 €
2,92 € 730,00 €
2,86 € 1.430,00 €
Full Reel (Order in multiples of 1000)
2,78 € 2.780,00 €
2,71 € 5.420,00 €

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: NOR Flash
RoHS:  
Reel
Cut Tape
Brand: Alliance Memory
Country of Assembly: TW
Country of Diffusion: TW
Country of Origin: TW
Product Type: NOR Flash
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542326100
USHTS:
8542320000
ECCN:
EAR99