AS25F3128MQ-6SIN

Alliance Memory
913-AS25F3128MQ-6SIN
AS25F3128MQ-6SIN

Mfr.:

Description:
NOR Flash 128Mb, 3V Serial NOR Flash, Multiple IO,166MHz DTR Industrial Grade, 8pin SOIC (209mils), Tube

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,89 € 1,89 €
1,77 € 17,70 €
1,72 € 43,00 €
1,65 € 82,50 €
1,60 € 144,00 €
1,58 € 426,60 €
1,54 € 831,60 €
1,51 € 1.630,80 €
1,42 € 3.578,40 €

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: NOR Flash
Tube
Brand: Alliance Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: NOR Flash
Factory Pack Quantity: 90
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542326100
USHTS:
8542320000
ECCN:
EAR99