SOM-DB5830X-00A2

Advantech
923-SOM-DB5830X-00A2
SOM-DB5830X-00A2

Mfr.:

Description:
Development Boards & Kits - x86 COMe R30 Devel Board Type6 A2 Phoenix

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.028,56 € 1.028,56 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Development Boards & Kits - x86
Development Boards
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 4.5 V to 20 V
Product Type: Development Boards & Kits - x86
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

SOM-DB5830 Development Board

Advantech SOM-DB5830 Development Board features I/O expansion of PCIe x16, and PCIe x4. It has a display type of VGA, LVDS / eDP, and HDMI/DP. The board has an ATX form factor with both ATX & AT power support.

FEATURED PRODUCTS
ADVANTECH