UV-005DQC

Advanced Photonix
846-UV-005DQC
UV-005DQC

Mfr.:

Description:
Photodiodes 5.7mm sq UV Si Photodiode Ceramic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,86 € 1.593,00 €
28,46 € 2.846,00 €

Product Attribute Attribute Value Select Attribute
Advanced Photonix
Product Category: Photodiodes
RoHS:  
Photodiodes
Ceramic-25
Through Hole
980 nm
1 us
- 20 C
+ 60 C
Brand: Advanced Photonix
Noise Equivalent Power - NEP: 5.8E-14 W/sqrt Hz
Product Type: Photodiodes
Responsivity: 0.5 A/W
Factory Pack Quantity: 50
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541406050
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Photodiodes

Advanced Photonix delivers a comprehensive portfolio of high-performance photodiodes and optical sensors engineered for precision detection across ultraviolet, visible, and near-infrared wavelengths. These devices are trusted across aerospace and defense, medical and life sciences, industrial, and test and measurement markets.

Planar Diffused Structure UV-Enhanced Photodiodes

Advanced Photonix Planar Diffused Structure UV-Enhanced Photodiodes are engineered to deliver exceptional sensitivity, stability, and durability in ultraviolet detection applications. Built using a proprietary diffusion process, these devices achieve enhanced quantum efficiency in the UV spectrum while maintaining low noise levels and excellent linearity. Whether integrated into analytical instruments, environmental monitoring systems, or industrial sensing platforms, these photodiodes provide reliable, consistent performance.