Advanced Photonix Planar Diffused Structure UV-Enhanced Photodiodes

Advanced Photonix Planar Diffused Structure UV-Enhanced Photodiodes are engineered to deliver exceptional sensitivity, stability, and durability in ultraviolet detection applications. Built using a proprietary diffusion process, these devices achieve enhanced quantum efficiency in the UV spectrum while maintaining low noise levels and excellent linearity. Whether integrated into analytical instruments, environmental monitoring systems, or industrial sensing platforms, these photodiodes provide reliable, consistent performance.

Two main families are available:

• UVDQ Series are standard planar diffused UV‑enhanced; peak at 970nm; can be biased for lower capacitance/faster response/wider dynamic range or operated unbiased for low drift.

• UVEQ Series has similar characteristics with near-IR response suppressed; peak at 720nm; ideal when IR blocking is necessary.

Each of the Advanced Photonix Planar Diffused Structure UV-Enhanced Photodiode series has similar electro-optical characteristics, except in the UVEQ series, where the near-IR response of the devices is suppressed. This feature is especially desirable if blocking the near IR region of the spectrum is necessary. UVDQ devices peak at 970nm and may be biased for lower capacitance, faster response, and wider dynamic range. Or these may be operated in the photovoltaic (unbiased) mode for applications requiring low drift with temperature variations.

Features

  • High responsivity in UVA, UVB, and UVC wavelength ranges
  • Fast response times suitable for high-speed measurement systems
  • Low dark current for improved signal-to-noise ratio
  • Excellent temperature stability for harsh environments
  • Hermetically sealed or molded package options
  • Industry-leading UV response
  • Planar diffused structure for superior stability and low dark current
  • Designed for demanding monitoring, measurement, and control environments

Applications

  • UV detection systems
    • Used in equipment that monitors UV energy output for manufacturing, curing, or sterilization systems
    • UV curing lamp intensity monitoring
    • Photolithography exposure measurement
    • UV sterilization systems (medical, water purification, air filtration)
  • Medical and scientific instrumentation
    • Provides high sensitivity for analytical, biomedical, and research equipment requiring accurate UV measurements
    • DNA/RNA quantification instruments
    • Protein measurement and gel documentation systems
    • Fluorescence, phosphorescence, and spectroscopy instruments
  • Microplate readers with UV absorbance detection
    • Industrial monitoring and automation
    • Ensures process safety, material verification, and operational quality control
    • Flame detection in burners, boilers, and industrial furnaces
    • UV feedback loops for plasma and arc systems
Published: 2026-03-20 | Updated: 2026-03-30