PTH05050WAH

Advanced Energy / Artesyn
826-PTH05050WAH
PTH05050WAH

Mfr.:

Description:
DC/DC Converters - Through Hole 21.6W 0.8V-3.6V 6A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Advanced Energy / Artesyn PTH05050WAD
Advanced Energy / Artesyn
DC/DC Converters - Through Hole 4.5-5.5Vin 3.6V 6A 0.870" x0.495"x0.335
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Non-Isolated
1 Output
21.6 W
5 V
4.5 V
5.5 V
800 mV to 3.6 V
6 A
22 mm (0.866 in)
12.6 mm (0.496 in)
8.64 mm (0.34 in)
Industrial
PTH05050
Brand: Advanced Energy / Artesyn
Case Style: Open Frame
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 224
Subcategory: DC-DC Converters
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
USHTS:
8542390090
MXHTS:
85423999
ECCN:
EAR99