PTH05050WAD

Advanced Energy / Artesyn
826-PTH05050WAD
PTH05050WAD

Mfr.:

Description:
DC/DC Converters - Through Hole 4.5-5.5Vin 3.6V 6A 0.870" x0.495"x0.335

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,92 € 14,92 €
14,37 € 71,85 €
14,14 € 141,40 €
13,87 € 346,75 €
13,61 € 762,16 €
13,39 € 1.499,68 €
13,10 € 3.668,00 €

Possible Replacement

Advanced Energy / Artesyn LDO06C-005W05-HJ
Advanced Energy / Artesyn
DC/DC Converters - Through Hole 30W 0.59-5.1V 6A Horizontal Mount

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Non-Isolated
1 Output
21.6 W
5 V
4.5 V
5.5 V
800 mV to 3.6 V
6 A
22 mm (0.866 in)
12.6 mm (0.496 in)
8.64 mm (0.34 in)
Industrial
PTH05050
Brand: Advanced Energy / Artesyn
Case Style: Open Frame
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: Through Hole
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 56
Subcategory: DC-DC Converters
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8542390000
USHTS:
8504409580
JPHTS:
850440090
MXHTS:
8542399901
ECCN:
EAR99

Artesyn Embedded Technologies Artesyn Non-Isolated DC/DC Converter

Artesyn Technologies point of load (POL) DC/DC converter enables electronic developers to overcome the challenges caused by the high peak current demands and low noise margins of the latest high-performance semiconductor devices by placing individual, non-isolated, DC sources near their point of use. This minimizes losses caused by voltage drops, helps overcome noise sensitivity and EMI emission issues, and ensures tight regulation under dynamic load conditions.