ASP-3.5-S3-24.2

Adam Tech
737-ASP-3.5-S3-24.2
ASP-3.5-S3-24.2

Mfr.:

Description:
Phone Connectors 3.5MM AUDIO PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,679 € 0,68 €
0,57 € 5,70 €
0,513 € 12,83 €
0,489 € 48,90 €
0,474 € 118,50 €
0,431 € 215,50 €
0,408 € 408,00 €
0,396 € 1.584,00 €
0,384 € 3.072,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Phone Connectors
RoHS:  
3.5 mm, 1/8 in
Male
Free Hanging
Not Switched
Solder
Nickel
30 VDC
ASP
Bulk
Brand: Adam Tech
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Phone Connectors
Factory Pack Quantity: 1000
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH