ADC-033-10

Adam Tech
737-ADC-033-10
ADC-033-10

Mfr.:

Description:
Phone Connectors DC POWER JACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,467 € 700,50 €
0,456 € 1.140,00 €
0,449 € 2.245,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Phone Connectors
RoHS:  
Male
3 Position
Through Hole
Switched
Solder Pin
Tin
18 VDC
Right Angle
ADC
Bulk
Brand: Adam Tech
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Phone Connectors
Factory Pack Quantity: 500
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH