2847

Adafruit
485-2847
2847

Mfr.:

Description:
Adafruit Accessories Adafruit NeoPixel Digital RGBW LED Strip - White PCB 144 LED/m - 1m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25
Can Dispatch Immediately
On Order:
20
Expected 8/13/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,16 € 60,16 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
92,71 €
Min:
1

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Adafruit Accessories
RoHS:  
Optoelectronics
LED Lighting Bars and Strips
Brand: Adafruit
Description/Function: LED Lighting Bars and Strips
Moisture Sensitive: Yes
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 119,655 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
USHTS:
9405428440
JPHTS:
8541400103
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.