2842

Adafruit
485-2842
2842

Mfr.:

Description:
Adafruit Accessories Adafruit NeoPixel Digital RGBW LED Strip - White PCB 60 LED/m 4m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
92,71 € 92,71 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
60,16 €
Min:
1

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Adafruit Accessories
RoHS:  
Optoelectronics
NeoPixel Digital RGBW LED Strip - White 60 LED
Brand: Adafruit
Description/Function: NeoPixel Digital RGBW LED Strip - White 60 LED
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 262,246 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9405423190
USHTS:
9405428440
KRHTS:
9405420000
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.