AD0524MB-G70-LF

664-AD0524MB-G70-LF
AD0524MB-G70-LF

Mfr.:

Description:
DC Fans DC Axial Fan, 50x50x10mm, 24VDC, 9CFM, 0.06A, 24dBA, 4300RPM, Ball, Lead Wires

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Possible Replacement

ADDA AD0524MB-G70(BT1)
ADDA
DC Fans DC Tubeaxial Fan, 50x50x10mm, 24VDC, 9CFM, 0.08 InAQ, 2x Lead Wires

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
50 mm
10 mm
10 mm
24 VDC
9 CFM (0.25 m3/min)
4300 RPM
Ball
24 dBA
2.4 W
Locked Rotor Sensor
Glass Filled Polyester
Wire Leads - 2
AD 50x10
Brand: ADDA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: DC
Frame Dimensions - mm: 50 mm x 50 mm x 10 mm
Height - mm: 50 mm
Length: 50 mm
Length - mm: 50 mm
Pressure Type: 0.08 inH2O
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 10 mm
Part # Aliases: AD0524MB-G70(T)
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ADDA Fans

'-LF' in the manufacturer's part number indicates part is Lead
Free.

Please contact a Mouser Technical Sales Representative for
further information.

5-0214-35

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99