AD0524MB-G70(BT1)

664-AD0524MB-G70BT1
AD0524MB-G70(BT1)

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 50x50x10mm, 24VDC, 9CFM, 0.08 InAQ, 2x Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,53 € 13,53 €
12,27 € 122,70 €
11,55 € 288,75 €
11,10 € 555,00 €
10,35 € 1.035,00 €

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
RoHS:  
Axial
50 mm
10 mm
50 mm
24 VDC
9 CFM (0.25 m3/min)
4300 RPM
Ball
27.4 dBA
1.2 W
Wire Leads - 2
AD 50x10
Brand: ADDA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Current Type: DC
Frame Dimensions - mm: 50 mm x 50 mm x 10 mm
Product Type: DC Fans
Size: 50 mm x 50 mm x 10 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 50 mm
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99