STX-3200-3NB

Kycon
806-STX-3200-3NB
STX-3200-3NB

Mfr.:

Description:
Phone Connectors 3.5mm PCB W/BACKPLTE NON-THREADED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 794

Stock:
794 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,13 € 1,13 €
0,955 € 9,55 €
0,852 € 21,30 €
0,811 € 81,10 €
0,76 € 190,00 €
0,723 € 361,50 €
0,703 € 703,00 €
0,644 € 1.610,00 €
0,629 € 3.145,00 €

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: Phone Connectors
RoHS:  
3.5 mm, 1/8 in
Female
3 Position
Through Hole
Not Switched
Solder Pin
Nickel
500 V
Right Angle
STX-3200
Bulk
Brand: Kycon
Contact Material: Copper Alloy, Phosphor Bronze
Housing Material: Thermoplastic (TP)
Product Type: Phone Connectors
Factory Pack Quantity: 500
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.