N112BX

Switchcraft
502-N112BX
N112BX

Mfr.:

Description:
Phone Connectors 3C PHONE J ENCLOSED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.055

Stock:
1.055 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,59 € 4,59 €
4,18 € 41,80 €
3,97 € 99,25 €
3,80 € 190,00 €
3,62 € 362,00 €
3,40 € 850,00 €
2,92 € 1.460,00 €
2,86 € 2.860,00 €
2,80 € 7.000,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Phone Connectors
RoHS:  
REACH - SVHC:
1/4 in
Female
3 Position
Chassis (Panel)
Not Switched
Solder
Tin
48 V
Straight
Hi-D Jax
Brand: Switchcraft
Color: Black
Contact Material: Copper Alloy
Product Type: Phone Connectors
Factory Pack Quantity: 500
Subcategory: Audio & Video Connectors
Tradename: Hi-D Jax
Unit Weight: 8,392 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.