111X

Switchcraft
502-111X
111X

Mfr.:

Description:
Phone Connectors 2C ENCLOSED 1/4"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.645

Stock:
3.645 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,57 € 3,57 €
3,04 € 30,40 €
2,72 € 68,00 €
2,63 € 263,00 €
2,44 € 610,00 €
2,43 € 1.215,00 €
2,20 € 2.200,00 €
2,19 € 5.475,00 €
2,15 € 10.750,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Phone Connectors
RoHS:  
1/4 in
Female
2 Position
Chassis (Panel)
Not Switched
Solder
Nickel
Straight
Hi-D Jax
Brand: Switchcraft
Color: Black
Contact Material: Copper Alloy
Product Type: Phone Connectors
Factory Pack Quantity: 500
Subcategory: Audio & Video Connectors
Tradename: Hi-D Jax
Unit Weight: 9,299 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.