3302/34-CUT-LENGTH

3M Electronic Solutions Division
517-3302/34FT
3302/34-CUT-LENGTH

Mfr.:

Description:
Flat Cables .050 34 COND. 28AWG COLOR CODED, 1PC=1FT

In Stock: 195

Stock:
195 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,94 € 1,94 €
1,69 € 16,90 €
1,51 € 151,00 €
1,25 € 625,00 €
1,08 € 1.080,00 €
0,998 € 2.495,00 €
0,946 € 4.730,00 €
0,929 € 9.290,00 €
25.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
147,18 €
Min:
1

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
RoHS:  
REACH - SVHC:
Round to Flat Cables
34 Conductor
28 AWG
1.27 mm (0.05 in)
Unshielded
Multicolor
300 V
304.8 mm (12 in)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 36
- 20 C
+ 105 C
Brand: 3M Electronic Solutions Division
Compliance: UL
Flammability Rating: UL 224 VW-1
Pitch: 0.05 in
Product Type: Flat Cables
Factory Pack Quantity: 5
Subcategory: Cable
Part # Aliases: 05400754417 80610706030 3302/34-300SF
Unit Weight: 25,605 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.