3302/34-100

3M Electronic Solutions Division
517-3302/34
3302/34-100

Mfr.:

Description:
Flat Cables .050" 34C 10 COLOR 28AWG STRANDED

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
147,18 € 147,18 €
142,94 € 285,88 €
134,37 € 671,85 €
130,89 € 1.308,90 €
128,52 € 3.213,00 €
124,38 € 6.219,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
1,94 €
Min:
1

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
RoHS:  
REACH - SVHC:
Color Coded Cables
34 Conductor
28 AWG
1.27 mm (0.05 in)
Unshielded
Multicolor
300 V
30.48 m (100 ft)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 36
- 20 C
+ 105 C
3302
Brand: 3M Electronic Solutions Division
Compliance: UL
Flammability Rating: UL 224 VW-1
Pitch: 1.27 mm
Product Type: Flat Cables
Factory Pack Quantity: 5
Subcategory: Cable
Part # Aliases: 05400754417 00054007544173 05111196004 XA007002216 7100162380 80610706030
Unit Weight: 2,120 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
IDC FLAT CABLE

517-1700/10, 517-1700/14, 517-1700/16, 517-1700/20, 517-1700/26,
517-1700/34, 517-1700/36, 517-1700/40, 517-1700/50, 517-1700/60,
517-1700/64, 517-3302/9, 517-3302/10, 517-3302/14, 517-3302/16,
517-3302/20, 517-3302/25, 517-3302/26, 517-3302/34, 517-3302/37,
517-3302/40, and 517-3302/50.

Each of these 100 Foot Spools of IDC Flat Cable do not come in
one, single, countinous length.

They are spooled, by 3M, using two, but not more than three
seperate lengths totaling 100 feet.

This is 3M standard packaging for these items. These items are
typically used in short length applications and is acceptable to
most users.



5-0595-42

Compliance Codes
TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Color-Coded Flat Cables

3M Color-Coded Flat Cables simplify wiring and improve organization in complex electronic systems due to their unique color-coded system. The color-coded insulation system makes it easy to identify individual conductors, reducing the risk of wiring errors or accidents and streamlining installation and maintenance processes. These cables provide excellent flexibility due to their flat design, making it easy to route the cables through tight spaces and around obstacles. Constructed with high-quality materials, these cables provide reliable performance and long-lasting durability. 3M Color-Coded Flat Cables are ideal for various applications, including computer systems, telecommunications, and industrial equipment.