AEK-MOT-SM81M1

STMicroelectronics
511-AEK-MOT-SM81M1
AEK-MOT-SM81M1

Mfr.:

Description:
Power Management IC Development Tools Stepper motor driver evaluation board based on the L99SM81V for automotive appli

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Stepper Motor Controller / Driver
6 V to 28 V
L99M81V
Brand: STMicroelectronics
Description/Function: Stepper Motor Driver Evaluation Board
Dimensions: 65 mm x 81 mm x 11 mm
For Use With: L99SM81V Stepper Motor Driver
Output Current: 1.35 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: AutoDevKit
Unit Weight: 39,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8543709990
CAHTS:
8504404000
USHTS:
8504404000
MXHTS:
8504401300
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Italy
The country is subject to change at the time of shipment.

AEK-MOT-SM81M1 Evaluation Board

STMicroelectronics AEK-MOT-SM81M1 Stepper Motor Driver Evaluation Board is meant to drive a bipolar stepper motor in micro-stepping mode, with coil voltage monitoring for stall detection. The AEK-MOT-SM81M1 Board features the automotive-grade L99SM81V stepper motor driver with embedded power MOSFETs and a complete set of I/Os for MCU control and feedback signalling. The Board uses SPI communication through a 12-pin male connector or two 5-pin connectors on the board.

In Stock: 16

Stock:
16
Can Dispatch Immediately
On Order:
15
Expected 9/7/2027
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,66 € 34,66 €