Würth Elektronik WE-TVS High-Speed High-Performance TVS Diodes
Würth Elektronik WE-TVS High-Speed, High-Performance TVS Diodes are designed to protect high-speed data lines such as USB 2.0, DVI, or LAN from overvoltage caused by electrostatic discharge (ESD), electrical fast transients (EFT) and lightning strikes (surge) with a small capacitance. These robust diodes feature a low clamping voltage, low capacitance, a flow-through design for a simple layout, and rail-to-rail protection. This series is available in unidirectional and bidirectional components. Würth Elektronik WE-TVS diodes exceed the requirements outlined in IEC 61000-4-2.Features
- Low clamping voltage
- Sturdy design
- Low capacitance
- Flow-through design for a simple layout
- Rail-to-rail protection
- UL 94V-0 flame-resistant epoxy
Applications
- Fast data lines
- USB 2.0
- Ethernet
- PoE
- VGA
- Slim cards
- Keypads
Specifications
- 3.3V or 5V operating voltage
- 2x or 4x channels
- 4.5V to 26.2V breakdown voltage range
- 6V to 31V clamping voltage range
- 30kV voltage ESD contact and air gap
- 1pF to 38pF diode capacitance range
- 5A to 13A peak pulse current range
View Results ( 10 ) Page
| Part Number | Datasheet | Polarity | Number of Channels | Breakdown Voltage | Clamping Voltage | Cd - Diode Capacitance | Ipp - Peak Pulse Current | Working Voltage |
|---|---|---|---|---|---|---|---|---|
| 824001 | ![]() |
Unidirectional | 4 Channel | 6.2 V | 9 V | 1 pF | 5 A | 5 V |
| 82400102 | ![]() |
Unidirectional | 2 Channel | 6 V | 7.7 V | 2 pF | 7 A | 5 V |
| 82400152 | ![]() |
Bidirectional | 2 Channel | 6 V | 7.7 V | 2 pF | 6 A | 5 V |
| 824011 | ![]() |
Unidirectional | 2 Channel | 6.1 V | 8.5 V | 2 pF | 13 A | 5 V |
| 8240136 | ![]() |
Unidirectional | 2 Channel | 4.5 V | 6 V | 3 pF | 12 A | 3.3 V |
| 824015 | ![]() |
Unidirectional | 4 Channel | 6.1 V | 7.8 V | 2 pF | 12 A | 5 V |
| 824094024 | ![]() |
Bidirectional | 2 Channel | 26.2 V | 31 V | 38 pF | 6 A | |
| 82400274 | ![]() |
Unidirectional | 4 Channel | 6 V | 9 V | 1.2 pF | 6 A | 5 V |
| 8240026 | ![]() |
Unidirectional | 2 Channel | 6 V | 9 V | 1.2 pF | 6 A | 5 V |
| 8240116 | ![]() |
Unidirectional | 2 Channel | 6.1 V | 9 V | 2 pF | 12 A | 5 V |
Published: 2018-05-04
| Updated: 2023-05-02