Würth Elektronik Fixed Metal Plate Resistors
Würth Elektronik Fixed Metal Plate Resistors offer an overall resistance range of 2mΩ to 10mΩ with ±1% / ±5% resistance tolerance and an overall power rating of 330mW to 2W. The WRIS-PSMB series provides high-power current sensing, while the WRIS-PSMC series offers enhanced power sensing. Würth Elektronik Fixed Metal Plate Resistors feature stability and robustness for current sensing applications.Features
- Resistance range
- 5mΩ to 10mΩ (WRIS-PSMB)
- 2mΩ to 10mΩ (WRIS-PSMC)
- Resistance tolerance
- ±1% (WRIS-PSMB)
- ±1%/±5% (WRIS-PSMC)
- Rated power
- 330mW to 1W (WRIS-PSMB)
- 2W (WRIS-PSMC)
- -55°C to +155°C operating temperature range
- Reflow recommended soldering
Applications
- Motor control
- Ignition coils and igniters
- Inverters
Construction
Design Kits
Published: 2019-05-17
| Updated: 2024-05-14