Vishay VLMx235xx Automotive Grade MiniLEDs
Vishay VLMx235xx Automotive Grade MiniLEDs utilize advanced AllnGaP technology in the smallest chip size available. VLMx235xx are housed in a very small 2.3mm x 1.3mm x 1.4mm package. Vishay VLMx235xx Automotive Grade MiniLEDs are ideal for small-scale, high-power applications in harsh environments like in automotive and industrial applications.Features
- Utilizing latest advanced AlInGaP technology
- Available in 8mm tape
- Luminous intensity and color categorized per packing unit
- Luminous intensity ratio per packing unit IVmax./IVmin. ≤1.6
- ESD-withstand voltage: up to 2kV, JESD22-A114-B
- Preconditioning according to JEDEC® level 2a
- IR reflow soldering
- AEC-Q101 qualified
Applications
- Traffic signals and signs
- Interior and exterior lighting
- Dashboard illumination
- Indicator and backlighting purposes for audio, video, LCDs switches, symbols, illuminated advertising etc
Additional Resources
Published: 2018-09-11
| Updated: 2024-04-05