Vishay / Dale IHLP® Automotive-Grade High-Saturation Inductors

Vishay/Dale IHLP® Automotive-Grade High-Saturation Inductors handle high transient current spikes without saturation while offering ultra low buzz noise. These fixed inductors are AEC-Q200 qualified with shielded, composite construction that is lead (Pb) free, halogen free, and RoHS compliant. Vishay/Dale IHLP Automotive-Grade High-Saturation Inductors have an operating temperature range of -55°C to +125°C. Ideal applications include engine and transmission control units, diesel injection drivers, DC/DC converters for entertainment / navigation systems, LED drivers, and noise suppression for motors in automotive components.

Features

  • AEC-Q200 qualified
  • Shielded construction
  • Lowest DCR/μH in 1212 case size
  • Handles high transient current spikes without saturation
  • Ultra-low buzz noise due to composite construction
  • Lead free and halogen free
  • RoHS compliant

Applications

  • Noise suppression for motors
    • Windshield wipers
    • Power seats and mirrors
    • Heating and ventilation blowers
    • HID lighting
  • Engine and transmission control units
  • Diesel injection drivers
  • DC/DC converters for entertainment / navigation systems
  • LED drivers

Specifications

  • 3.6mm x 3.2mm x 1.2mm, or 3.6mm x 3.2mm x 2mm dimensions
  • 0.10µH to 3.3µH inductance range
  • 8.06mΩ to 90.05mΩ typical DCR
  • 8.76mΩ to 98.48mΩ maximum DCR
  • 3.3A to 11.02A heat rating current
  • 4.5A to 20.58A saturation current
  • 41.6MHz to 385MHz typical SRF
  • -55°C to +125°C operating temperature range
Published: 2019-09-05 | Updated: 2023-12-31