Vishay / Dale CRCW0201 Thick Film Chip Resistors

Vishay / Dale CRCW0201 Thick Film Chip Resistors are a thick-film, high-volume product suitable for commercial applications. The resistors feature pure tin (Sn) solder contacts on a nickel (Ni) barrier layer, which allows the series to be compatible with lead-free and lead-containing soldering processes. The Vishay / Dale CRCW0201 Thick Film Chip Resistors provide a metal glaze on high-quality ceramic material. The CRCW0201 series resistors are RoHS compliant and operate within a -55°C to +155°C temperature range.

Features

  • High-volume product
  • Suitable for commercial applications
  • Pure tin solder contacts on Ni barrier layer
  • Compatible with lead-free and lead-containing soldering processes
  • Metal glaze on high-quality ceramic material

Specifications

  • 1Ω to 10MΩ resistance range
  • 0.05W rated dissipation at 70°C
  • 30V operating voltage
  • 50V insulation voltage
  • >109Ω insulation resistance
  • -55°C to +155°C operating temperature range
  • 0.17mg weight

Dimensions

Chart - Vishay / Dale CRCW0201 Thick Film Chip Resistors
Published: 2023-11-07 | Updated: 2023-11-10