Vishay / Dale CMF Axial Metal Film Resistors

Vishay / Dale CMF Axial Metal Film Resistors are available in a wide range of styles, including industrial, non-magnetic, fusible, and pulse withstanding. These resistors are designed to protect electronic equipment from a variety of electrical hazards, which could change or destroy sensitive equipment. Vishay / Dale CMF Axial Metal Film Resistors operate in a temperature range from -55°C to +175°C for the industrial, non-magnetic, and pulse withstanding variants. The fusible resistors have an operating temperature range of -65°C to +165°C.

Features

  • Industrial and non-magnetic
    • Small size, conformal coated
    • Flame-retardant epoxy coating
    • Controlled temperature coefficient
    • Excellent high-frequency characteristics
    • Exceptionally low noise, typically 0.10µV/V
    • Low voltage coefficient to ±5ppm/V
    • 200V, 250V, or 500V working voltage range
    • 0.25W to 1W power rating
    • -55°C to +175°C operating temperature range
    • Non-magnetic resistors are tested using magnets to ensure parts are non-magnetic
  • Fusible
    • Special filming and coating processes
    • Fusible, circuit protection in case of other component failures
    • Flameproof, meets EIA RS-325, will not flame when overloaded
    • -65°C to +165°C operating temperature range
  • Pulse withstanding
    • Special design provides lightning withstand characteristics along with resistor functionality
    • Provides lightning surge absorption capabilities
    • -55°C to +175°C operating temperature range
Published: 2022-07-18 | Updated: 2025-09-30